- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX95022505FTE
Ohmite
MOX95022505FTE
Res 25M Ohm 1% 13.5W ±100ppm/°C Conformal Silicone AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res 25M Ohm 1% 13.5W ±100ppm/°C Conformal Silicone AXL
Search Keywords: MOX95022505FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX95022505FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Axial
-
Power Rating:13.5 W
-
Resistance Value:25 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:N/A
-
Dimension:102 x 8.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is MOX95022505FTE RoHS compliant?
Yes, MOX95022505FTE is RoHS compliant.
What is the lead time for MOX95022505FTE?
The standard lead time for MOX95022505FTE is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
30 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
15
$102.75
30
$63.23
45
$50.06
60 +
$49.06
Click for Quote
Log in
to unlock special pricing