- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX95021004FVE
Ohmite
MOX95021004FVE
Res 1M Ohm 1% 13.5W ±50ppm/°C Conformal Silicone AXL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | MOX95021004FVE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
15 |
| Termination Style: | Axial |
| Power Rating: | 13.5 W |
| Resistance Value: | 1 MOhm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Operating Temperature: | -55 to 225 °C |
| Dimension: | 102 x 8.3 mm |
| Terminal Pitch: | N/R |