- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX93025004FVE
Description
+
Res 5M Ohm 1% 7.5W ±50ppm/°C Conformal Silicone AXL
Search Keywords: MOX93025004FVE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX93025004FVE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Axial
-
Power Rating:7.5 W
-
Resistance Value:5 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:N/A
-
Dimension:52 x 8 mm
-
Terminal Pitch:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
105
can ship 10/26/26
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$48.25
5
$38.01
15
$31.56
30
$31.24
60
$31.16
105
$25.51
255 +
$25.45
Click for Quote
Log in
to unlock special pricing