Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

MOX93022505FVE

Res 25M Ohm 1% 7.5W ±50ppm/°C Conformal Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res 25M Ohm 1% 7.5W ±50ppm/°C Conformal Silicone AXL
Search Keywords: MOX93022505FVE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: MOX93022505FVE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: AT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Termination Style: Axial
Power Rating: 7.5 W
Resistance Value: 25 mOhm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 225 °C
Dimension: 52 x 8 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX93022505FVE RoHS compliant?
Yes, MOX93022505FVE is RoHS compliant.
What is the lead time for MOX93022505FVE?
The standard lead time for MOX93022505FVE is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 225
Can Ship immediately
MOQ for out of Stock Qty:
15
30 Weeks can ship 6/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$87.55
5
$72.59
10
$63.05
15
$62.70
30
$57.63
45
$57.29
60 +
$56.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!