- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX93021007GTE
Description
+
Res 1G Ohm 2% 7.5W ±100ppm/°C Conformal Silicone AXL
Search Keywords: MOX93021007GTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX93021007GTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:7.5 W
-
Resistance Value:1 GOhm
-
Tolerance:2 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:N/A
-
Dimension:52 x 8 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
29 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$19.77
5
$19.37
10
$18.98
25
$18.60
50
$18.24
100
$17.87
250 +
$17.51
Click for Quote
Log in
to unlock special pricing