- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX92021003FVE
Description
+
Res 100K Ohm 1% 5W ±50ppm/°C Conformal Silicone AXL
Search Keywords: MOX92021003FVE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX92021003FVE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:100 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:N/A
-
Dimension:37 x 8 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
244
Can Ship immediately
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$27.06
15
$24.45
30
$23.32
60
$22.29
105
$19.40
255
$18.86
510 +
$14.89
Click for Quote
Log in
to unlock special pricing