- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX91022505FTE
Description
+
The MOX91022505FTE is a high-voltage, axial-leaded resistor offering a 25 MΩ resistance and a 3.8W power rating.
Search Keywords: MOX91022505FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX91022505FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Axial
-
Power Rating:3.8 W
-
Resistance Value:25 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:N/A
-
Dimension:27 x 8 mm
-
Terminal Pitch:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$44.01
5
$32.09
15
$26.50
30
$24.26
60
$23.03
105
$21.94
255 +
$20.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT