- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX91021005FVE
Description
+
Res 10M Ohm 1% 3.8W ±50ppm/°C Conformal Silicone AXL
Search Keywords: MOX91021005FVE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX91021005FVE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Axial
-
Power Rating:3.8 W
-
Resistance Value:10 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:N/A
-
Dimension:27 x 8 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$42.27
5
$40.87
15
$27.85
30
$25.53
60
$23.61
105
$22.36
255 +
$20.69
Click for Quote
Log in
to unlock special pricing