Image is representational - see manufacturer specifications

Ohmite

MOX-750232505FE

The MOX-750232505FE is a precision, high-voltage, thick-film axial resistor with a resistance of 25 MOhms and a 1% tolerance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The MOX-750232505FE is a precision, high-voltage, thick-film axial resistor with a resistance of 25 MOhms and a 1% tolerance.
Search Keywords: MOX750232505FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: MOX-750232505FE
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 25 mOhm
Tolerance: 1 %
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 220 °C
Dimension: 22.35 x 4.19 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX-750232505FE RoHS compliant?
Yes, MOX-750232505FE is RoHS compliant.
What is the lead time for MOX-750232505FE?
The standard lead time for MOX-750232505FE is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 299
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.12
10
$15.77
25
$15.12
50
$14.39
100
$13.98
250 +
$13.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!