Available Replacements
ROHs Equivalent
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

MOX-750232505F

Res Thick Film 25M Ohm 1% 1W ±25/±50ppm/°C Epoxy AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 25M Ohm 1% 1W ±25/±50ppm/°C Epoxy AXL
Search Keywords: MOX750232505F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MOX-750232505F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    25 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±25,±50 ppm/°C
  • Operating Temperature:
    -55 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    22.35 x 4.19 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX-750232505F RoHS compliant?
No, MOX-750232505F is not RoHS compliant.
What is the lead time for MOX-750232505F?
The standard lead time for MOX-750232505F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 3/5/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!