- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-750231008F
Description
+
Res Thick Film 10G Ohm 1% 1W ±25/±100ppm/°C Epoxy AXL
Search Keywords: MOX750231008F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-750231008F
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:10 GOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±100 ppm/°C
-
Operating Temperature:-55 to 220 °C
-
Packaging:N/A
-
Dimension:22.35 x 4.19 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/26/26