Available Replacements
ROHs Equivalent
MOX-750231006JE
MOX-750231006JE

Ohmite

In Stock: 0

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

MOX-750231006J

Ohmite

Res Thick Film 100M Ohm 5% 1W ±25/±50ppm/°C Epoxy AXL

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 100M Ohm 5% 1W ±25/±50ppm/°C Epoxy AXL
Search Keywords: MOX750231006J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MOX-750231006J
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    100 mOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±25,±50 ppm/°C
  • Operating Temperature:
    -55 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    22.35 x 4.19 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!