Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

MOX-5N-131006FE

Res Thick Film 100M Ohm 1% 6W ±25ppm/°C Epoxy AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 100M Ohm 1% 6W ±25ppm/°C Epoxy AXL
Search Keywords: MOX5N131006FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MOX-5N-131006FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Termination Style:
    Axial
  • Power Rating:
    6 W
  • Resistance Value:
    100 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 210 °C
  • Packaging:
    N/A
  • Dimension:
    130.56 x 8.76 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX-5N-131006FE RoHS compliant?
Yes, MOX-5N-131006FE is RoHS compliant.
What is the lead time for MOX-5N-131006FE?
The standard lead time for MOX-5N-131006FE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.85
5
$36.76
10
$36.67
13
$36.58
25
$28.53
38
$26.28
50 +
$25.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!