Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Res Thick Film 27K Ohm 5% 1.5W ±100ppm/°C Molded AXL
Heat Sink - SMD - Natural - TO-268 - Style 10 - 0.50" Long
Res Thick Film 1M Ohm 0.5% 0.5W(1/2W) ±50ppm/°C Epoxy RDL
Res Thick Film 15M Ohm 1% 0.5W(1/2W) ±50ppm/°C Molded SMD
Res Thick Film 3.9M Ohm 1% 8.25W ±25/±50ppm/°C Silicone RDL