- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX500270RJSE
Description
+
Res Thick Film 270 Ohm 5% 3W ±100ppm/°C Epoxy Molded AXL
Search Keywords: MOX500270RJSE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX500270RJSE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:270 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:14.5 x 5.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
30
$1.87
100
$1.56
250
$1.52
500
$1.45
1,000
$1.39
2,500
$1.33
5,000
$1.29
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing