Image is representational - see manufacturer specifications

Ohmite

MOX-4N-131004FE

Res Thick Film 1M Ohm 1% 5W ±25ppm/°C Epoxy AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 1M Ohm 1% 5W ±25ppm/°C Epoxy AXL
Search Keywords: MOX4N131004FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: MOX-4N-131004FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Termination Style: Axial
Power Rating: 5 W
Resistance Value: 1 MOhm
Tolerance: 1 %
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 210 °C
Dimension: 105.16 x 8.76 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX-4N-131004FE RoHS compliant?
Yes, MOX-4N-131004FE is RoHS compliant.
What is the lead time for MOX-4N-131004FE?
The standard lead time for MOX-4N-131004FE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.58
5
$31.44
10
$30.52
25
$29.30
50
$28.38
100
$27.46
250 +
$26.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!