- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-400234006FE
Description
+
Res Thick Film 400M Ohm 1% 0.75W(3/4W) ±50ppm/°C Epoxy AXL
Search Keywords: MOX400234006FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-400234006FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.75 (3/4) W
-
Resistance Value:400 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 220 °C
-
Packaging:N/A
-
Dimension:14.78 x 4.19 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
49
Can Ship immediately
Buy all 49 in-stock or the regular minimum order quantity of 100
Stock lot only:
49
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$19.998
100
$18.180
200
$17.270
300
$16.410
400 +
$15.590
Click for Quote
Log in
to unlock special pricing