Available Replacements
Эквивалент ROHs
Image is representational - see manufacturer specifications

Ohmite

MOX-400233304F

Res Thick Film 3.3M Ohm 1% 0.75W(3/4W) ±25ppm/°C Epoxy AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 3.3M Ohm 1% 0.75W(3/4W) ±25ppm/°C Epoxy AXL
Search Keywords: MOX400233304F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: MOX-400233304F
Unit of Measure: Per Each
RoHS: No
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Axial
Power Rating: 0.75 (3/4) W
Resistance Value: 3.3 MOhm
Tolerance: 1 %
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 220 °C
Dimension: 14.78 x 4.19 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX-400233304F RoHS compliant?
No, MOX-400233304F is not RoHS compliant.
What is the lead time for MOX-400233304F?
The standard lead time for MOX-400233304F is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.25
10
$4.20
25
$4.15
50
$4.10
100
$4.05
250
$4.00
500 +
$3.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!