- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-400232504FE
Ohmite
MOX-400232504FE
Res Thick Film 2.5M Ohm 1% 0.75W(3/4W) ±25ppm/°C Epoxy AXL
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-400232504FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.75 (3/4) W
-
Resistance Value:2.5 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 220 °C
-
Packaging:N/A
-
Dimension:14.78 x 4.19 mm
-
Terminal Pitch:N/R