Image is representational - see mfr. specs

MOX-400232008F

Ohmite

Res Thick Film 20G Ohm 1% 0.75W(3/4W) ±25/±100ppm/°C Epoxy AXL

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 20G Ohm 1% 0.75W(3/4W) ±25/±100ppm/°C Epoxy AXL
Search Keywords: MOX400232008F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MOX-400232008F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.75 (3/4) W
  • Resistance Value:
    20 GOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±25,±100 ppm/°C
  • Operating Temperature:
    -55 to 220 °C
  • Packaging:
    N/A
  • Dimension:
    14.78 x 4.19 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
20 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
2 +
$17.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!