Image is representational - see manufacturer specifications

Ohmite

MOX-400231008FE

Res Thick Film 10G Ohm 1% 0.75W(3/4W) ±100ppm/°C Epoxy AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 10G Ohm 1% 0.75W(3/4W) ±100ppm/°C Epoxy AXL
Search Keywords: MOX400231008FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: MOX-400231008FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Axial
Power Rating: 0.75 (3/4) W
Resistance Value: 10 GOhm
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 220 °C
Dimension: 14.78 x 4.19 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX-400231008FE RoHS compliant?
Yes, MOX-400231008FE is RoHS compliant.
What is the lead time for MOX-400231008FE?
The standard lead time for MOX-400231008FE is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 4/26/27
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
25 Weeks can ship 5/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$80.43
250
$41.08
375
$32.37
500 +
$31.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!