Available Replacements
Non-RoHS Equivalent
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

MOX-400231007JE

Res Thick Film 1G Ohm 5% 0.75W(3/4W) ±100ppm/°C Epoxy AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Res Thick Film 1G Ohm 5% 0.75W(3/4W) ±100ppm/°C Epoxy AXL
Search Keywords: MOX400231007JE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: MOX-400231007JE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Axial
Power Rating: 0.75 (3/4) W
Resistance Value: 1 GOhm
Tolerance: 5 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 220 °C
Dimension: 14.78 x 4.19 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX-400231007JE RoHS compliant?
Yes, MOX-400231007JE is RoHS compliant.
What is the lead time for MOX-400231007JE?
The standard lead time for MOX-400231007JE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 97
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.81
25
$6.59
50
$6.49
100
$6.40
300
$6.24
500
$5.85
1,000 +
$5.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!