- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-400231007FE
Ohmite
MOX-400231007FE
Res Thick Film 1G Ohm 1% 0.75W(3/4W) ±100ppm/°C Epoxy AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Thick Film 1G Ohm 1% 0.75W(3/4W) ±100ppm/°C Epoxy AXL
Search Keywords: MOX400231007FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-400231007FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.75 (3/4) W
-
Resistance Value:1 GOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 220 °C
-
Packaging:N/A
-
Dimension:14.78 x 4.19 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is MOX-400231007FE RoHS compliant?
Yes, MOX-400231007FE is RoHS compliant.
What is the lead time for MOX-400231007FE?
The standard lead time for MOX-400231007FE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$10.25
25
$8.42
50
$8.08
100
$7.81
300
$7.52
500
$7.43
1,000 +
$7.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT