- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-400231006JE
Ohmite
MOX-400231006JE
The MOX-400231006JE is a 100 MΩ precision thick film axial resistor designed for high-voltage and high-resistance applications ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | MOX-400231006JE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Termination Style: | Axial |
| Power Rating: | 0.75 (3/4) W |
| Resistance Value: | 100 mOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Operating Temperature: | -55 to 220 °C |
| Dimension: | 14.78 x 4.19 mm |
| Terminal Pitch: | N/R |