- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-400231004J
Description
+
Res Thick Film 1M Ohm 5% 0.75W(3/4W) ±25/±50ppm/°C Epoxy AXL
Search Keywords: MOX400231004J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-400231004J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.75 (3/4) W
-
Resistance Value:1 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Operating Temperature:-55 to 220 °C
-
Packaging:N/A
-
Dimension:14.78 x 4.19 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$8.76
25
$7.08
50
$6.97
100
$6.74
250
$6.17
500
$6.08
1,000
$5.99
2,500 +
$5.76
Click for Quote
Log in
to unlock special pricing