- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX300004005JE
Description
+
Res Thick Film 40M Ohm 5% 0.5W(1/2W) ±100ppm/°C Epoxy AXL
Search Keywords: MOX300004005JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX300004005JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Termination Style:Axial11387
-
Power Rating:0.5 (1/2) W
-
Resistance Value:40 MOhm
-
Tolerance:511388%
-
Temperature Coefficient:±100ppm/ °C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:9 x 3.311378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$0.7344
25
$0.7242
50
$0.7038
100
$0.6936
500
$0.6834
1,000 +
$0.6630
Click for Quote
Log in
to unlock special pricing