Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

MOX300002505FE

Res Thick Film 25M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res Thick Film 25M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL
Search Keywords: MOX300002505FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MOX300002505FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    25 mOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    N/A
  • Dimension:
    9 x 3.3 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX300002505FE RoHS compliant?
Yes, MOX300002505FE is RoHS compliant.
What is the lead time for MOX300002505FE?
The standard lead time for MOX300002505FE is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
Minimum Order Quantity:
2
34 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
2
$13.07
25
$4.90
50
$3.27
100
$2.93
250
$2.72
500
$2.55
1,000 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!