- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX300002205JE
Description
+
Res Thick Film 22M Ohm 5% 0.5W(1/2W) ±100ppm/°C Epoxy AXL
Search Keywords: MOX300002205JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX300002205JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:22 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:9 x 3.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
34 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$1.1100
25
$1.0900
50
$1.0700
100
$1.0500
500
$1.0300
1,000 +
$1.0098
Click for Quote
Log in
to unlock special pricing