- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX300001006JE
Description
+
Res Thick Film 100M Ohm 5% 0.5W(1/2W) ±100ppm/°C Epoxy AXL
Search Keywords: MOX300001006JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX300001006JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:100 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:9 x 3.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
245
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$1.80
300
$1.74
500
$1.72
1,000
$1.68
2,500
$1.45
5,000
$1.08
7,500 +
$1.07
Click for Quote
Log in
to unlock special pricing