- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX300001004FE
Ohmite
MOX300001004FE
Res Thick Film 1M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Thick Film 1M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL
Search Keywords: MOX300001004FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX300001004FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:9 x 3.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is MOX300001004FE RoHS compliant?
Yes, MOX300001004FE is RoHS compliant.
What is the lead time for MOX300001004FE?
The standard lead time for MOX300001004FE is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,419
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
100
$2.60
300
$2.51
500
$2.45
1,000
$2.40
2,500
$2.28
5,000
$2.27
7,500
$2.26
10,000 +
$2.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT