Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

MOX-2N-131004FE

The MOX-2N-131004FE is a high-voltage, non-inductive, thick-film axial resistor with a resistance of 1 MΩ and a power rating o ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
The MOX-2N-131004FE is a high-voltage, non-inductive, thick-film axial resistor with a resistance of 1 MΩ and a power rating of 3.0W.
Search Keywords: MOX2N131004FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: MOX-2N-131004FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Termination Style: Axial
Power Rating: 3 W
Resistance Value: 1 MOhm
Tolerance: 1 %
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 210 °C
Dimension: 54.36 x 8.76 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX-2N-131004FE RoHS compliant?
Yes, MOX-2N-131004FE is RoHS compliant.
What is the lead time for MOX-2N-131004FE?
The standard lead time for MOX-2N-131004FE is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 230
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$21.46
30
$21.04
50
$20.44
100
$19.96
250
$19.91
500
$19.68
1,000 +
$19.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!