- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-2-131005JE
Description
+
Res Thick Film 10M Ohm 5% 3W ±25ppm/°C Epoxy AXL Medical
Search Keywords: MOX2131005JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-2-131005JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:10 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 210 °C
-
Packaging:N/A
-
Dimension:54.36 x 8.76 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
96
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$11.92
5
$11.68
10
$11.45
25
$11.22
50
$10.99
100
$10.77
250 +
$10.56
Click for Quote
Log in
to unlock special pricing