- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-2-121005JE
Description
+
Res Thick Film 10M Ohm 5% 5W ±25ppm/°C Silicone AXL Medical
Search Keywords: MOX2121005JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-2-121005JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:10 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 210 °C
-
Packaging:N/A
-
Dimension:53.85 x 7.87 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$17.80
5
$17.18
10
$16.77
25
$16.52
50
$16.28
100
$15.84
300 +
$15.64
Click for Quote
Log in
to unlock special pricing