- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX200005004FE
Description
+
Res Thick Film 5M Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R
Search Keywords: MOX200005004FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX200005004FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
100 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:5 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Dimension:6.5 x 2.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
5
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$5.38
25
$5.11
100
$4.85
500
$4.61
1,000
$4.38
2,500
$4.16
5,000 +
$3.91
Click for Quote
Log in
to unlock special pricing