- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX200004005FE
Ohmite
MOX200004005FE
Res Thick Film 40M Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 40M Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R
Search Keywords: MOX200004005FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX200004005FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
100 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:40 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Dimension:6.5 x 2.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is MOX200004005FE RoHS compliant?
Yes, MOX200004005FE is RoHS compliant.
What is the lead time for MOX200004005FE?
The standard lead time for MOX200004005FE is approximately 34 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Buy all 24 in-stock or the regular minimum order quantity of 100
Stock lot only:
24
Minimum Order Quantity:
100
Order Increment:
100
34 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1
$1.694
100
$1.540
200
$1.430
400
$1.280
800 +
$1.250
Click for Quote
Log in
to unlock special pricing