- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX200003006FE
Description
+
Res Thick Film 300M Ohm 1% 0.25W(1/4W) ±200ppm/°C Epoxy AXL T/R
Search Keywords: MOX200003006FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX200003006FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
100 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:300 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Dimension:6.5 x 2.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
376
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$4.85
300
$4.64
500
$4.44
1,000
$4.32
2,500
$4.26
5,000 +
$4.15
Click for Quote
Log in
to unlock special pricing