- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX200002506FE
Description
+
Res Thick Film 250M Ohm 1% 0.25W(1/4W) ±200ppm/°C Epoxy AXL T/R
Search Keywords: MOX200002506FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX200002506FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:250 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
-
Dimension:6.5 x 2.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$2.54
300
$2.39
500
$2.32
1,000
$2.22
2,500
$1.88
5,000
$1.38
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing