- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX200001506FE
Ohmite
MOX200001506FE
Res Thick Film 150M Ohm 1% 0.25W(1/4W) ±200ppm/°C Epoxy AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Thick Film 150M Ohm 1% 0.25W(1/4W) ±200ppm/°C Epoxy AXL
Search Keywords: MOX200001506FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX200001506FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:150 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:6.5 x 2.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is MOX200001506FE RoHS compliant?
Yes, MOX200001506FE is RoHS compliant.
What is the lead time for MOX200001506FE?
The standard lead time for MOX200001506FE is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
10
$5.26
50
$3.40
100
$3.07
250
$2.93
500
$2.71
750
$2.70
1,000 +
$2.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT