- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX200001306FE
Ohmite
MOX200001306FE
Res Thick Film 130M Ohm 1% 0.25W(1/4W) ±200ppm/°C Epoxy AXL
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 130M Ohm 1% 0.25W(1/4W) ±200ppm/°C Epoxy AXL
Search Keywords: MOX200001306FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX200001306FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:130 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±200 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:6.5 x 2.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is MOX200001306FE RoHS compliant?
Yes, MOX200001306FE is RoHS compliant.
What is the lead time for MOX200001306FE?
The standard lead time for MOX200001306FE is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
58
34 Weeks
can ship
5/10/27