Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

MOX200001006FE

Through Hole Resistor - Mini-Mox - 0.1 Gohm - Maxi-Mox Series - 250 mW - ± 1% - Axial Leaded - 500 V.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Through Hole Resistor - Mini-Mox - 0.1 Gohm - Maxi-Mox Series - 250 mW - ± 1% - Axial Leaded - 500 V.
Search Keywords: MOX200001006FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: MOX200001006FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Axial
Power Rating: 0.25 (1/4) W
Resistance Value: 100 mOhm
Tolerance: 1 %
Temperature Coefficient: ±100 ppm/°C
Operating Temperature: -55 to 155 °C
Dimension: 6.5 x 2.2 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX200001006FE RoHS compliant?
Yes, MOX200001006FE is RoHS compliant.
What is the lead time for MOX200001006FE?
The standard lead time for MOX200001006FE is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,336
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.470
300
$2.303
500
$2.246
1,000
$2.196
2,500
$2.191
5,000
$2.185
7,500
$2.180
10,000 +
$2.174
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!