- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX200001005JE
Description
+
Res Thick Film 10M Ohm 5% 0.25W(1/4W) ±100ppm/°C Epoxy AXL
Search Keywords: MOX200001005JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX200001005JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:10 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:6.5 x 2.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,300
can ship 8/24/26
Minimum Order Quantity:
100
Order Increment:
100
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
100
$1.097
300
$1.062
500
$1.015
1,000
$0.971
2,500
$0.849
5,000
$0.630
7,500
$0.613
10,000 +
$0.612
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments