- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX200001005FE
Ohmite
MOX200001005FE
Res Thick Film 10M Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | MOX200001005FE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Termination Style: | Axial |
| Power Rating: | 0.25 (1/4) W |
| Resistance Value: | 10 MOhm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Operating Temperature: | -55 to 155 °C |
| Dimension: | 6.5 x 2.2 mm |
| Terminal Pitch: | N/R |