- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-1N-131004FE
Ohmite
MOX-1N-131004FE
The MOX-1N-131004FE is a precision thick-film axial resistor designed for high-voltage and high-resistance applications.
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
The MOX-1N-131004FE is a precision thick-film axial resistor designed for high-voltage and high-resistance applications.
Search Keywords: MOX1N131004FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-1N-131004FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:1 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 210 °C
-
Packaging:N/A
-
Dimension:28.96 x 8.76 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is MOX-1N-131004FE RoHS compliant?
Yes, MOX-1N-131004FE is RoHS compliant.
What is the lead time for MOX-1N-131004FE?
The standard lead time for MOX-1N-131004FE is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$17.85
30
$16.69
50
$16.40
100
$16.08
250
$15.75
500
$15.52
1,000 +
$15.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT