- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-1-135003FE
Description
+
Res Thick Film 500K Ohm 1% 2W ±25ppm/°C Epoxy AXL Medical
Search Keywords: MOX1135003FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-1-135003FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:500 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 210 °C
-
Packaging:N/A
-
Dimension:28.96 x 8.76 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Ships today, if you order in
Buy all 89 in-stock or the regular minimum order quantity of 100
Stock lot only:
89
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$30.657
100
$27.870
200
$26.480
300
$25.160
400 +
$23.900
Click for Quote
Log in
to unlock special pricing