- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX1125731008K
Ohmite
MOX1125731008K
Res Thick Film 10G Ohm 10% 1.5W ±25/±100ppm/°C Epoxy AXL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Res Thick Film 10G Ohm 10% 1.5W ±25/±100ppm/°C Epoxy AXL
Search Keywords: MOX1125731008K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX1125731008K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1.5 W
-
Resistance Value:10 GOhm
-
Tolerance:10 %
-
Temperature Coefficient:±25,±100 ppm/°C
-
Operating Temperature:-55 to 220 °C
-
Packaging:N/A
-
Dimension:32.26 x 4.19 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is MOX1125731008K RoHS compliant?
No, MOX1125731008K is not RoHS compliant.
What is the lead time for MOX1125731008K?
The standard lead time for MOX1125731008K is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
9
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$21.373
9
$19.430
10
$17.550
25
$16.750
50
$16.240
100
$15.320
250
$14.900
500 +
$14.680
Click for Quote
Log in
to unlock special pricing