- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX1125238008G
Description
+
Res Thick Film 80G Ohm 2% 1.5W ±25/±100ppm/°C Epoxy AXL
Search Keywords: MOX1125238008G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX1125238008G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1.5 W
-
Resistance Value:80 GOhm
-
Tolerance:2 %
-
Temperature Coefficient:±25,±100 ppm/°C
-
Operating Temperature:-55 to 220 °C
-
Packaging:N/A
-
Dimension:32.26 x 4.19 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$15.17
25
$13.71
50
$13.08
100
$12.50
250
$11.97
500
$11.64
1,000 +
$11.46
Click for Quote
Log in
to unlock special pricing