Image is representational - see manufacturer specifications

Ohmite

MOX1125231008FE

Res Thick Film 10G Ohm 1% 1.5W ±25ppm/°C Epoxy AXL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 10G Ohm 1% 1.5W ±25ppm/°C Epoxy AXL
Search Keywords: MOX1125231008FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: MOX1125231008FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Axial
Power Rating: 1.5 W
Resistance Value: 10 GOhm
Tolerance: 1 %
Temperature Coefficient: ±25 ppm/°C
Operating Temperature: -55 to 220 °C
Dimension: 32.26 x 4.19 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX1125231008FE RoHS compliant?
Yes, MOX1125231008FE is RoHS compliant.
What is the lead time for MOX1125231008FE?
The standard lead time for MOX1125231008FE is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
On Order:
100   can ship 7/19/27
36 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.89
5
$33.47
10
$31.30
25
$30.31
50
$29.07
100
$28.78
300 +
$28.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!