- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-1-122003K
Description
+
Res Thick Film 200K Ohm 10% 2.5W ±50ppm/°C Conformal Coated AXL
Search Keywords: MOX1122003K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-1-122003K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:2.5 W
-
Resistance Value:200 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 220 °C
-
Packaging:N/A
-
Dimension:28.45 x 7.87 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
4
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
4
$7.91
25
$6.67
50
$5.69
100
$4.79
500
$4.22
1,000 +
$3.92
Click for Quote
Log in
to unlock special pricing