Image is representational - see manufacturer specifications

Ohmite

MOX-1-121006FE

Res Thick Film 100M Ohm 1% 2.5W ±50ppm/°C Silicone AXL Medical

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Thick Film 100M Ohm 1% 2.5W ±50ppm/°C Silicone AXL Medical
Search Keywords: MOX1121006FE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: MOX-1-121006FE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Termination Style: Axial
Power Rating: 2.5 W
Resistance Value: 100 mOhm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Operating Temperature: -55 to 210 °C
Dimension: 28.45 x 7.87 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX-1-121006FE RoHS compliant?
Yes, MOX-1-121006FE is RoHS compliant.
What is the lead time for MOX-1-121006FE?
The standard lead time for MOX-1-121006FE is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
On Order:
200   can ship 7/19/27
Minimum Order Quantity:
5
36 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.82
10
$17.92
25
$17.76
50
$17.21
100
$16.73
300
$16.69
500 +
$15.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!