Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

MOX-1-121005FE

Resistor - 10 MOhms - ±1% Tolerance - 2.5W - Thick Film - High Voltage - ±25ppm/°C - Axial Case.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Resistor - 10 MOhms - ±1% Tolerance - 2.5W - Thick Film - High Voltage - ±25ppm/°C - Axial Case.
Search Keywords: MOX1121005FE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MOX-1-121005FE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Termination Style:
    Axial
  • Power Rating:
    2.5 W
  • Resistance Value:
    10 MOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±25 ppm/°C
  • Operating Temperature:
    -55 to 210 °C
  • Packaging:
    N/A
  • Dimension:
    28.45 x 7.87 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MOX-1-121005FE RoHS compliant?
Yes, MOX-1-121005FE is RoHS compliant.
What is the lead time for MOX-1-121005FE?
The standard lead time for MOX-1-121005FE is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,274
Can Ship immediately
On Order:
100   can ship 10/19/26
Minimum Order Quantity:
5
21 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.16
10
$17.12
25
$16.97
50
$16.80
100
$16.65
300
$16.61
500 +
$16.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!